
Y162514K0000Q24R | ||
---|---|---|
Digi-Key Part Number | Y162514K0000Q24R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | Y162514K0000Q24R | |
Description | RES SMD 14K OHM 0.02% 0.3W 1206 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | 14 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | Y162514K0000Q24R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | VSMP Series (0603, 0805, 1206, 1506, 2010, 2512) (Z Foil) |
Product Training Modules | Bulk Metal Foil Resistor Advantages & Accelerated Life Test Video |
Featured Product | VSMP Series Resistors |
CAD Models | Y162514K0000Q24R Models |
EDA Models | Y162514K0000Q24R Models |
Product Drawings | Z-Foil Wraparound |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $21.60996 | $21,609.96 |
Attribute | Description |
---|---|
Standard Package | 1,000 |