cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y149635R7000B0W

Digi-Key Part Number
Y149635R7000B0W-ND
Manufacturer
Manufacturer Product Number
Y149635R7000B0W
Description
RES SMD 35.7 OHM 0.1% 0.15W 1206
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
35.7 Ohms ±0.1% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tray
QtyUnit PriceExt Price
1,000$6.47491$6,474.91
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1,000