
Y10735R01200B9L | ||
---|---|---|
Digi-Key Part Number | Y10735R01200B9L-ND | |
Manufacturer | ||
Manufacturer Product Number | Y10735R01200B9L | |
Description | RES 5.012 OHM 1/4W 0.1% RADIAL | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 5.012 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $8.63750 | $21,593.75 |
Attribute | Description |
---|---|
Standard Package | 2,500 |