
Y10732K74000A0L | ||
---|---|---|
Digi-Key Part Number | Y10732K74000A0L-ND | |
Manufacturer | ||
Manufacturer Product Number | Y10732K74000A0L | |
Description | RES 2.74K OHM 1/4W 0.05% RADIAL | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 2.74 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | Z202 |
HTML Datasheet | Z202 |
EDA Models | Y10732K74000A0L by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $10.35000 | $10,350.00 |
Attribute | Description |
---|---|
Standard Package | 1,000 |