cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y002410K0000B0L

Digi-Key Part Number
Y002410K0000B0L-ND
Manufacturer
Manufacturer Product Number
Y002410K0000B0L
Description
RES 10K OHM .3W .1% RADIAL
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
10 kOhms ±0.1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.415" L x 0.162" W (10.54mm x 4.11mm)
Height - Seated (Max)
0.450" (11.43mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$20.03588$10,017.94
Additional Resources
AttributeDescription
Standard Package500