cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFLW3N3000BMNT5

Digi-Key Part Number
909-RFLW3N3000BMNT5TR-ND - Tape & Reel (TR)
909-RFLW3N3000BMNT5CT-ND - Cut Tape (CT)
Manufacturer
Vishay Electro-Films
Manufacturer Product Number
RFLW3N3000BMNT5
Supplier
Description
FIXED IND 30NH 2.5 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
30 nH Unshielded Thin Film Inductor 2.5Ohm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Electro-Films
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
30 nH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm
Q @ Freq
13 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.030" L x 0.030" W (0.75mm x 0.75mm)
Height - Seated (Max)
0.021" (0.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$4.97860$2,489.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$8.83000$8.83
10$8.03000$80.30
25$7.22720$180.68
50$5.78160$289.08
100$5.46040$546.04
250$5.13920$1,284.80
Additional Resources
AttributeDescription
Other Names
909-RFLW3N3000BMNT5TR
909-RFLW3N3000BMNT5CT
Standard Package500