cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO57CREHLM8M

DigiKey Part Number
541-XO57CREHLM8M-ND
Manufacturer
Manufacturer Product Number
XO57CREHLM8M
Description
STANDARD CLOCK OSCILLATORS
Detailed Description
8 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Base Resonator
Type
Frequency
8 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names541-XO57CREHLM8M
Standard Package1