
WVL9EB8R2K | ||
---|---|---|
Digi-Key Part Number | WVL9EB8R2K-ND | |
Manufacturer | ||
Manufacturer Product Number | WVL9EB8R2K | |
Description | ADJUSTABLE INDUCTOR 8.2UH TH | |
Detailed Description | 8.2 µH Adjustable Inductors 76 @ 7.9MHz Radial, Vertical Cylinder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Dale | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Inductance | 8.2 µH | |
Tolerance | ±10% | |
Q @ Freq | 76 @ 7.9MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height | 0.430" (10.92mm) |
Resource Type | Link |
---|---|
Datasheets | WVL9 Series |
PCN Obsolescence/ EOL | WVL/WVLM 16/Jan/2017 |
HTML Datasheet | WVL9 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 40 |