
WVL9EB561K | ||
---|---|---|
Digi-Key Part Number | WVL9EB561K-ND | |
Manufacturer | ||
Manufacturer Product Number | WVL9EB561K | |
Description | ADJUSTABLE INDUCTOR | |
Detailed Description | Adjustable Inductors | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Dale | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Tolerance | - | |
Q @ Freq | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height | - |
Resource Type | Link |
---|---|
Datasheets | WVL9 Series |
PCN Obsolescence/ EOL | WVL/WVLM 16/Jan/2017 |
HTML Datasheet | WVL9 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 40 |