USD

WSBS8518Lxxxxx
WSBS8518L0500JT60
Digi-Key Part Number
541-10233-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSBS8518L0500JT60
Supplier
Description
WSBS8518-60.000050 5% TRAY PACK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Resistance
50 µOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

59 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names541-10233
Standard Package30