USD

WSBS5216Lxxxx
WSBS5216L1000JK
Digi-Key Part Number
541-9801-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSBS5216L1000JK
Supplier
Description
RESISTOR SHUNT 100 UOHM 5% 12W
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±5% 12W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Tolerance
±5%
Power (Watts)
12W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Resistance
100 µOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

34 In Stock
Can ship immediately