TNPW 2512 (6332 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW2512887KBEEG

Digi-Key Part Number
TNPW2512887KBEEG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW2512887KBEEG
Description
RES 887K OHM 0.1% 1/2W 2512
Detailed Description
887 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other NamesTNPW2512 887K 0.1% T9 E67 E3
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPW2512887KBEEYVishay Dale0TNPW2512887KBEEY-ND$0.00000Direct
RNCF2512BTE887KStackpole Electronics Inc0RNCF2512BTE887K-ND$0.19970Similar
RNCF2512BKE887KStackpole Electronics Inc0RNCF2512BKE887K-ND$0.20646Similar