TNPW 2010 (5025 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW2010887KBETF

DigiKey Part Number
TNPW2010887KBETF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW2010887KBETF
Description
RES 887K OHM 0.1% 2/5W 2010
Detailed Description
887 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 2010 (5025 Metric) Military Thin Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TNPW2010887KBETF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other NamesTNPW2010 887K 0.1% T9 R02
Standard Package4,000