.jpg)
TNPW2010523RBETF | ||
---|---|---|
Digi-Key Part Number | TNPW2010523RBETF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TNPW2010523RBETF | |
Description | RES 523 OHM 0.1% 2/5W 2010 | |
Detailed Description | 523 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 2010 (5025 Metric) Military Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TNPW2010523RBETF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Military | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TNPW Type |
Product Training Modules | TNPW Thin Film Chip Resistors |
Featured Product | TNPW High Stability Thin Film Chip Resistor |
PCN Assembly/Origin | Multiple Devices Assembly Site 11/Jan/2017 |
HTML Datasheet | TNPW e3 Series Datasheet |
EDA Models | TNPW2010523RBETF Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | TNPW2010 523R 0.1% T9 R02 |
Standard Package | 4,000 |