
TNPW080543R0BETA | ||
---|---|---|
Digi-Key Part Number | TNPW080543R0BETA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TNPW080543R0BETA | |
Description | RES 43 OHM 0.1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 43 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Military Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TNPW080543R0BETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Military | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TNPW Series Datasheet |
Product Training Modules | TNPW Thin Film Chip Resistors |
Featured Product | TNPW High Stability Thin Film Chip Resistor |
PCN Assembly/Origin | Multiple Devices Assembly Site 11/Jan/2017 |
HTML Datasheet | TNPW Series Datasheet |
EDA Models | TNPW080543R0BETA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28099 | $1,404.95 |
Attribute | Description |
---|---|
Other Names | TNPW0805 43R 0.1% T9 RT1 |
Standard Package | 5,000 |