TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K70BEEN

Digi-Key Part Number
TNPW06033K70BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06033K70BEEN
Description
RES 3.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
89 Weeks
Detailed Description
3.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.32602$326.02
2,000$0.31757$635.14
5,000$0.31105$1,555.25
10,000$0.30188$3,018.80
25,000$0.29415$7,353.75
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPW06033K70BEEAVishay Dale0TNPW06033K70BEEA-ND$0.11172Direct