TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K70BEEA

Digi-Key Part Number
TNPW06033K70BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06033K70BEEA
Description
RES 3.7K OHM 0.1% 1/10W 0603
Detailed Description
3.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.11172$558.60
10,000$0.10710$1,071.00
25,000$0.10500$2,625.00
50,000$0.10399$5,199.50
125,000$0.10290$12,862.50
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
ManufacturerDigi-Key Part No.Substitute Type
TNPW06033K70BEENVishay Dale0TNPW06033K70BEEN-ND$0.32602Direct