
TNPW0603162KFHEA | ||
---|---|---|
Digi-Key Part Number | TNPW0603162KFHEA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TNPW0603162KFHEA | |
Description | RES 162K OHM 1% 0.21W 0603 | |
Manufacturer Standard Lead Time | 92 Weeks | |
Detailed Description | 162 kOhms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TNPW0603162KFHEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TNPW e3 Series Datasheet |
Product Training Modules | TNPW Thin Film Chip Resistors |
Featured Product | TNPW High Stability Thin Film Chip Resistor |
PCN Design/Specification | TNPW e3 Series MARKING 23/Jun/2021 |
PCN Assembly/Origin | MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016 |
HTML Datasheet | TNPW e3 Series Datasheet |
EDA Models | TNPW0603162KFHEA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05037 | $251.85 |
Attribute | Description |
---|---|
Standard Package | 5,000 |