USD

TNPW0402
TNPW0402
TNPW e3 Series

TNPW04029K42BEED

Digi-Key Part Number
TNP9.42KDATR-ND - Tape & Reel (TR)
TNP9.42KDACT-ND - Cut Tape (CT)
TNP9.42KDADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW04029K42BEED
Supplier
Description
RES 9.42K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
9.42 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other NamesTNP9.42KDATR
Standard Package10,000