
TNPW040243K0BEED | ||
---|---|---|
Digi-Key Part Number | 541-9843-2-ND - Tape & Reel (TR) 541-9843-1-ND - Cut Tape (CT) 541-9843-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW040243K0BEED | |
Description | RES 43K OHM 0.1% 0.13W 0402 | |
Manufacturer Standard Lead Time | 46 Weeks | |
Detailed Description | 43 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TNPW040243K0BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TNPW e3 Series Datasheet |
Product Training Modules | TNPW Thin Film Chip Resistors |
Featured Product | TNPW High Stability Thin Film Chip Resistor |
PCN Assembly/Origin | MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016 |
HTML Datasheet | TNPW e3 Series Datasheet |
EDA Models | TNPW040243K0BEED Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.38700 | $3.87 |
50 | $0.27200 | $13.60 |
100 | $0.20350 | $20.35 |
500 | $0.14832 | $74.16 |
1,000 | $0.11536 | $115.36 |
5,000 | $0.10959 | $547.95 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10506 | $1,050.60 |
30,000 | $0.10300 | $3,090.00 |
50,000 | $0.10201 | $5,100.50 |
Attribute | Description |
---|---|
Other Names | 541-9843-2 TNPW040243K0BEED-ND TNPW0402 43K 0.1% T9 ET7 E3 541-9843-1 541-9843-6 |
Standard Package | 10,000 |