TNPW0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0402
TNPW e3 Series

TNPW0402111RBEED

Digi-Key Part Number
541-2065-2-ND - Tape & Reel (TR)
541-2065-1-ND - Cut Tape (CT)
541-2065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0402111RBEED
Description
RES 111 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
111 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
111 Ohms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.42000$4.20
100$0.21840$21.84
1,000$0.11760$117.60
2,500$0.11340$283.50
5,000$0.11172$558.60
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.10710$1,071.00
Additional Resources
AttributeDescription
Other Names
541-2065-2
541-2065-1
541-2065-6
Standard Package10,000