
SR5R0500FE66 | |
|---|---|
DigiKey Part Number | 541-3941-ND |
Manufacturer | |
Manufacturer Product Number | SR5R0500FE66 |
Description | RES 0.05 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 5W Through Hole Resistor Radial Current Sense Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.065" Dia x 0.800" L (1.65mm x 20.32mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.03900 | $10.39 |
| 25 | $0.89280 | $22.32 |
| 50 | $0.80100 | $40.05 |
| 100 | $0.72270 | $72.27 |
| 400 | $0.59975 | $239.90 |
| 800 | $0.55175 | $441.40 |
| 1,200 | $0.52708 | $632.50 |
| 5,200 | $0.45519 | $2,366.99 |

