USD

SR-SERIES

SR5R0100FE66

Digi-Key Part Number
541-3943-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
SR5R0100FE66
Supplier
Description
RES 0.01 OHM 1% 5W RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
±1% 5W Through Hole Resistor Radial Current Sense Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.065" Dia x 0.800" L (1.65mm x 20.32mm)
Height - Seated (Max)
1.000" (25.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.81800$8.18
25$0.71920$17.98
50$0.65720$32.86
100$0.57040$57.04
250$0.49600$124.00
500$0.41168$205.84
1,000$0.33480$334.80
5,000$0.32984$1,649.20
Additional Resources
AttributeDescription
Other Names
541-3943
SR5R0100FE66-ND
Standard Package400