
SR54L000FE66 | |
|---|---|
DigiKey Part Number | 541-3940-ND |
Manufacturer | |
Manufacturer Product Number | SR54L000FE66 |
Description | RES 0.004 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Through Hole Resistor Radial Current Sense Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.065" Dia x 0.800" L (1.65mm x 20.32mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 10 | $3.06300 | $30.63 |
| 25 | $2.66520 | $66.63 |
| 50 | $2.41580 | $120.79 |
| 100 | $2.20390 | $220.39 |
| 400 | $1.87090 | $748.36 |
| 800 | $1.74094 | $1,392.75 |
| 1,200 | $1.67420 | $2,009.04 |
| 5,200 | $1.47973 | $7,694.60 |

