
SR3R1000FE66 | |
|---|---|
DigiKey Part Number | 541-3936-ND |
Manufacturer | |
Manufacturer Product Number | SR3R1000FE66 |
Description | RES 0.1 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Radial Current Sense Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.065" Dia x 0.600" L (1.65mm x 15.24mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.81600 | $8.16 |
| 25 | $0.69920 | $17.48 |
| 50 | $0.62600 | $31.30 |
| 100 | $0.56360 | $56.36 |
| 250 | $0.49512 | $123.78 |
| 500 | $0.45230 | $226.15 |
| 1,000 | $0.41591 | $415.91 |
| 5,000 | $0.35113 | $1,755.65 |

