
SR3R0200FE66 | |
|---|---|
DigiKey Part Number | 541-3934-ND |
Manufacturer | |
Manufacturer Product Number | SR3R0200FE66 |
Description | RES 0.02 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Through Hole Resistor Radial Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SR3R0200FE66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.065" Dia x 0.600" L (1.65mm x 15.24mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.75500 | $7.55 |
| 25 | $0.64640 | $16.16 |
| 50 | $0.57800 | $28.90 |
| 100 | $0.52000 | $52.00 |
| 250 | $0.45640 | $114.10 |
| 500 | $0.41660 | $208.30 |
| 1,000 | $0.38275 | $382.75 |
| 5,000 | $0.32252 | $1,612.60 |

