
SMB01-421R1 | ||
---|---|---|
Digi-Key Part Number | SMB01-421R1-ND | |
Manufacturer | ||
Manufacturer Product Number | SMB01-421R1 | |
Description | CONN HDR RACK & PANEL 42POS PCB | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | 42 Connector Header, Male Pins Through Hole Rack and Panel | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vishay Dale | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 42 | |
Number of Positions Loaded | All | |
Pitch | 0.120" (3.05mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
Resource Type | Link |
---|---|
Datasheets | SM20 Series |
PCN Design/Specification | |
HTML Datasheet | SM20 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $50.12800 | $501.28 |
25 | $48.56160 | $1,214.04 |
50 | $45.42860 | $2,271.43 |
100 | $42.92210 | $4,292.21 |
Attribute | Description |
---|---|
Other Names | Q6901947 Q4625982 |
Standard Package | 1 |