RSA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A30R00FE70

Digi-Key Part Number
541-RS01A30R00FE70TR-ND - Tape & Reel (TR)
541-RS01A30R00FE70CT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
RS01A30R00FE70
Supplier
Description
RES 30 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
8
Detailed Description
30 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
30 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.61978$619.78
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.63000$1.63
10$1.44500$14.45
25$1.32800$33.20
50$1.21160$60.58
100$1.04850$104.85
250$0.88540$221.35
500$0.74560$372.80
541-RS01A30R00FE70TR
RS01A30R00FE70-ND
541-RS01A30R00FE70CT
1,000