RS01A2R700FE70 | ||
---|---|---|
Digi-Key Part Number | RSA-2.7RTR-ND - Tape & Reel (TR) RSA-2.7RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS01A2R700FE70 | |
Description | RES 2.7 OHM 1W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 2.7 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RS, NS Series Datasheet |
CAD Models | RS,NS.stp |
HTML Datasheet | RS, NS Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.83000 | $1.83 |
10 | $1.61900 | $16.19 |
25 | $1.50160 | $37.54 |
50 | $1.41320 | $70.66 |
100 | $1.23650 | $123.65 |
250 | $1.05988 | $264.97 |
500 | $0.88324 | $441.62 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.76548 | $765.48 |
2,000 | $0.75076 | $1,501.52 |
5,000 | $0.74193 | $3,709.65 |
10,000 | $0.72875 | $7,287.50 |
Attribute | Description |
---|---|
Other Names | RSA-2.7RCT RSA-2.7RTR |
Standard Package | 1,000 |