RS00550K00FE12 | |
---|---|
DigiKey Part Number | 541-RS00550K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00550K00FE12 |
Description | RES 50K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $3.64900 | $36.49 |
25 | $3.03280 | $75.82 |
50 | $2.65440 | $132.72 |
100 | $2.33810 | $233.81 |
300 | $1.93853 | $581.56 |
500 | $1.84484 | $922.42 |