RNC55J1003FSRSL is available for purchase but is not normally stocked.

Available Substitutes:

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1003FSRSL

Digi-Key Part Number
RNC55J1003FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1003FSRSL
Description
RES 100K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
57 Weeks
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$2.99250$299.25
300$2.56500$769.50
500$2.35124$1,175.62
1,000$2.27430$2,274.30
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other NamesRNC55J1003FSRSL-MIL
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNC55J1003BSRE6Vishay Dale9681135-1206-1-ND$2.73000Upgrade