QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

RN55D6192FB14

DigiKey Part Number
RN55D6192FB14-ND
Manufacturer
Manufacturer Product Number
RN55D6192FB14
Description
RES 61.9K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D6192FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.40500$4.05
25$0.33560$8.39
50$0.28420$14.21
100$0.21270$21.27
300$0.18940$56.82
500$0.15498$77.49
1,000$0.12054$120.54
5,000$0.11451$572.55
Manufacturers Standard Package