RN55D4750FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 17
Unit Price: $0.55000
Datasheet
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

RN55D4750FRSL

DigiKey Part Number
RN55D4750FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D4750FRSL
Description
RES 475 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4750FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0090
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55D4750FRE6Vishay Dale17541-RN55D4750FRE6CT-ND$0.55000Parametric Equivalent
Additional Resources
AttributeDescription
Other NamesRN55D4750FRSL-MIL
Standard Package100