USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39017, RLR07

RLR07C47R0GSRSL

Digi-Key Part Number
RLR07C47R0GSRSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR07C47R0GSRSL
Supplier
Description
RES 47 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
47 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±2%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090"" Dia x 0.250"" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
S (0.001%)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Number of Terminations
2
Resistance
47 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other NamesRLR07C47R0GSRSL-MIL
Standard Package100