USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39017, RLR07
RLR07C10R0GSRE6
Digi-Key Part Number
541-RLR07C10R0GSRE6TR-ND - Tape & Reel (TR)
541-RLR07C10R0GSRE6CT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR07C10R0GSRE6
Supplier
Description
RES 10 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
10 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±2%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090"" Dia x 0.250"" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
S (0.001%)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Number of Terminations
2
Resistance
10 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,000 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
541-RLR07C10R0GSRE6TR
RLR07C10R0GSRE6-MIL
RLR07C10R0GSRE6-ND
Standard Package1,000