.jpg)
RCS06031K20JNEA | ||
---|---|---|
Digi-Key Part Number | 541-RCS06031K20JNEATR-ND - Tape & Reel (TR) 541-RCS06031K20JNEACT-ND - Cut Tape (CT) 541-RCS06031K20JNEADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCS06031K20JNEA | |
Description | RES SMD 1.2K OHM 5% 1/4W 0603 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RCS06031K20JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RCS e3 Series Datasheet |
HTML Datasheet | RCS e3 Series Datasheet |
EDA Models | RCS06031K20JNEA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.06600 | $0.66 |
50 | $0.04420 | $2.21 |
100 | $0.03770 | $3.77 |
500 | $0.02706 | $13.53 |
1,000 | $0.02382 | $23.82 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01826 | $91.30 |
10,000 | $0.01650 | $165.00 |
25,000 | $0.01455 | $363.75 |
35,000 | $0.01428 | $499.80 |
50,000 | $0.01344 | $672.00 |
125,000 | $0.01251 | $1,563.75 |
Attribute | Description |
---|---|
Other Names | 541-RCS06031K20JNEATR 541-RCS06031K20JNEACT RCS06031K20JNEA-ND 541-RCS06031K20JNEADKR |
Standard Package | 5,000 |