.jpg)
RCS04027K50JNED | ||
---|---|---|
Digi-Key Part Number | RCS04027K50JNED-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RCS04027K50JNED | |
Description | RES SMD 7.5K OHM 5% 1/5W 0402 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 7.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RCS04027K50JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RCS e3 Series Datasheet |
HTML Datasheet | RCS e3 Series Datasheet |
EDA Models | RCS04027K50JNED Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01379 | $137.90 |
Attribute | Description |
---|---|
Standard Package | 10,000 |