RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040222K0FKED

Digi-Key Part Number
541-10395-2-ND - Tape & Reel (TR)
541-10395-1-ND - Cut Tape (CT)
541-10395-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCS040222K0FKED
Supplier
Description
RES SMD 22K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
22 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
22 kOhms
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01228$122.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.12000$0.12
10$0.10500$1.05
100$0.04020$4.02
1,000$0.01771$17.71
2,500$0.01530$38.25
5,000$0.01368$68.40
Digi-Reel®
QtyUnit PriceExt Price
1$0.12000$0.12
10$0.10500$1.05
100$0.04020$4.02
1,000$0.01771$17.71
2,500$0.01530$38.25
5,000$0.01368$68.40
Additional Resources
AttributeDescription
Other Names
RCS040222K0FKED-ND
541-10395-6
541-10395-1
541-10395-2
Standard Package10,000