
RCP0603W560RGET | ||
---|---|---|
Digi-Key Part Number | RCP0603W560RGET-ND | |
Manufacturer | ||
Manufacturer Product Number | RCP0603W560RGET | |
Description | RES SMD 560 OHM 2% 1.5W 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 560 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RCP0603W560RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RCP Series Datasheet |
HTML Datasheet | RCP Series Datasheet |
EDA Models | RCP0603W560RGET Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $4.42140 | $442.14 |
Attribute | Description |
---|---|
Standard Package | 100 |