RCP0505W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505W11R0GEA

Digi-Key Part Number
RCP0505W11R0GEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0505W11R0GEA
Description
RES SMD 11 OHM 2% 1.4W 0505
Manufacturer Standard Lead Time
56 Weeks
Detailed Description
11 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.90901$3,636.04
8,000$0.89832$7,186.56
12,000$0.87336$10,480.32
28,000$0.85554$23,955.12
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCP0505W11R0GECVishay Dale0RCP0505W11R0GEC-ND$1.82700Direct
RCP0505W11R0GEDVishay Dale0RCP0505W11R0GED-ND$4.38480Direct
RCP0505B11R0GEBVishay Dale0RCP0505B11R0GEB-ND$1.14660Direct
RCP0505B11R0GS2Vishay Dale0RCP0505B11R0GS2-ND$1.82700Direct
RCP0505W11R0GS3Vishay Dale0RCP0505W11R0GS3-ND$1.14660Direct