PTF56475K00BYEB | |
---|---|
DigiKey Part Number | PTF475KCTR-ND - Tape & Reel (TR) PTF475KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF56475K00BYEB |
Description | RES 475K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.23700 | $52.37 |
25 | $4.58760 | $114.69 |
50 | $4.18120 | $209.06 |
100 | $3.83570 | $383.57 |
250 | $3.45748 | $864.37 |
500 | $3.22090 | $1,610.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.02000 | $3,020.00 |
2,000 | $2.84938 | $5,698.76 |
3,000 | $2.76177 | $8,285.31 |