USD

Obsolete item.
NTHS 0805 (2012metric)

NTHS0805N05N5002JE

Digi-Key Part Number
541-1137-2-ND - Tape & Reel (TR)
541-1137-1-ND - Cut Tape (CT)
541-1137-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
NTHS0805N05N5002JE
Supplier
Description
THERMISTOR NTC 50KOHM 3890K 0805
Detailed Description
NTC Thermistor 50k 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3890K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names541-1137-2
Standard Package2,000