MVW Series Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVW1\21K000KLB

Digi-Key Part Number
MVW1\21K000KLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
MVW1\21K000KLB
Supplier
Description
RES 1K OHM 10% 1W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1 kOhms ±10% 1W Through Hole Resistor Axial High Voltage Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±10%
Power (Watts)
1W
Composition
Carbon Film
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.155" Dia x 0.545" L (3.94mm x 13.84mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.10.0065
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$13.18800$1,318.80
300$12.52860$3,758.58
Additional Resources
AttributeDescription
Standard Package100