MVW Series Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVW1\21K000JLB

Digi-Key Part Number
MVW1\21K000JLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
MVW1\21K000JLB
Supplier
Description
RES 1K OHM 5% 1W AXIAL
Detailed Description
1 kOhms ±5% 1W Through Hole Resistor Axial High Voltage Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Carbon Film
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.155" Dia x 0.545" L (3.94mm x 13.84mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.10.0065
Additional Resources
AttributeDescription
Other Names
MVW121K000JLB
MVW1/21K000JLB
Standard Package100