MVW Series Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVW1\215K00JLB

Digi-Key Part Number
MVW1\215K00JLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
MVW1\215K00JLB
Supplier
Description
RES 15K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
10
Detailed Description
15 kOhms ±5% 1W Through Hole Resistor Axial High Voltage Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
15 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Carbon Film
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.155" Dia x 0.545" L (3.94mm x 13.84mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.10.0065
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$13.18800$1,318.80
300$12.52860$3,758.58
100