
MRA-05R2200FE12 | |
---|---|
DigiKey Part Number | MRA05-.22-ND |
Manufacturer | |
Manufacturer Product Number | MRA-05R2200FE12 |
Description | RES 0.22 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.167" Dia x 0.562" L (4.24mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.00000 | $6.00 |
10 | $4.08900 | $40.89 |
25 | $3.57040 | $89.26 |
50 | $3.24580 | $162.29 |
100 | $2.97000 | $297.00 |
250 | $2.66800 | $667.00 |
500 | $2.47910 | $1,239.55 |
1,000 | $2.31864 | $2,318.64 |