USD

Part Status: End of Life; Last Time Buy Date: 5/22/2021. Minimums may apply.
LVRC SERIES
LVRC SERIES
LVR Series Drawing

LVR05R0300FE73

Digi-Key Part Number
LVRC-.03RTR-ND - Tape & Reel (TR)
LVRC-.03RCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
LVR05R0300FE73
Supplier
Description
RES 0.03 OHM 1% 5W AXIAL WW
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
30 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
In Stock: 515

Additional Resources
AttributeDescription
Other NamesLVRC-.03RTR
Standard Package500