USD

Part Status: End of Life; Last Time Buy Date: 5/22/2021. Minimums may apply.
LVRB Series
LVRB Series
LVR Series Drawing

LVR03R1500FE70

Digi-Key Part Number
LVRB-.15RTR-ND - Tape & Reel (TR)
LVRB-.15RCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
LVR03R1500FE70
Supplier
Description
RES 0.15 OHM 1% 3W AXIAL WW
Detailed Description
150 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Tolerance
±1%
Power (Watts)
3W
Composition
Wirewound
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205"" Dia x 0.560"" L (5.21mm x 14.22mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
150 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
In Stock: 1,820

Additional Resources
AttributeDescription
Other Names
LVRB-.15RTR
LVRB-.15RCT
Standard Package1,000