USD

Part Status: End of Life; Last Time Buy Date: 5/22/2021. Minimums may apply.
LVRA Series
LVRA Series
LVR Series Drawing

LVR01R0300FE70

Digi-Key Part Number
LVRA-.03RTR-ND - Tape & Reel (TR)
LVRA-.03RCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
LVR01R0300FE70
Supplier
Description
RES 0.03 OHM 1% 1W AXIAL WW
Detailed Description
30 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.115"" Dia x 0.427"" L (2.92mm x 10.85mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
30 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
In Stock: 1,234

Additional Resources
AttributeDescription
Other Names
LVRA-.03RTR
LVRA-.03RCT
Standard Package1,000