
ISC1812ER220J | |
|---|---|
DigiKey Part Number | 541-1690-2-ND - Tape & Reel (TR) 541-1690-1-ND - Cut Tape (CT) 541-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER220J |
Description | FIXED IND 22UH 227MA 1.36OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 227 mA 1.36Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.36Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.75600 | $7.56 |
| 100 | $0.62140 | $62.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.55292 | $276.46 |
| 1,000 | $0.52138 | $521.38 |
| 1,500 | $0.50378 | $755.67 |
| 2,500 | $0.48248 | $1,206.20 |
| 3,500 | $0.46895 | $1,641.32 |
| 5,000 | $0.45503 | $2,275.15 |
| 12,500 | $0.42696 | $5,337.00 |

